Times Microwave SystemsSLU18-NMNM-04.00FMontaje de cables coaxial
Cable Assembly Coaxial 1.219m Type N to Type N M-M SilverLine™
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Coaxial | |
M-M | |
Type N | |
Type N | |
Silver Plated Copper Clad Steel | |
1.219 | |
4.95 | |
0.94 | |
25 | |
2.95 | |
90 | |
Clear | |
50 | |
18 | |
224dB/100m(Max) | |
70 | |
-55 | |
105 | |
64g/m | |
SilverLine™ | |
96.4pF/m | |
Straight to Straight | |
Beryllium Copper | |
Gold | |
Polyvinyl Chloride | |
Silver Plated Copper/Aluminum Polyimide | |
Braid | |
Environmental and Temperature Test Chambers|High Volume Production Test Stations|Research and Development Labs |