ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8533.40.80.50 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 500 |
Tolerance | 10% |
Maximum Voltage Rating (V) | 11.2 |
Power Rating (W) | 0.25 (1/4) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | J-Hook |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 1.5 |
Number of Turns (Turns) | 11(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 3960 |
Number of Electrical Turns (Turns) | 11 |
Mechanical Rotational Life (Cycles) | 200 |
Packaging | Tape and Reel |
Product Length (mm) | 4.8 |
Product Depth (mm) | 3.9 |
Product Height (mm) | 5.3 |
Product Weight (g) | 0.17 |
Mounting | Surface Mount |