JST ManufacturingSM10B-SRSS-TB(LF)(SN)Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This shrouded SM10B-SRSS-TB (LF)(SN) header connector from JST Corporation reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over copper. Its pitch is 1 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. SM10B-SRSS-TB (LF)(SN) is housed in ivory polyamide. It uses the solder termination method. This product is 12 mm long, 2.9 mm tall and 4.95 mm deep. This connector has an operating temperature of -25 to 85 °C.
EDA / CAD Models |