SOURIAUSM14M1S6Contacto del conector
Contact PIN 16 Size Crimp ST Cable Mount 14AWG Reel
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This SM14M-1S6 connector contact from Souriau is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 28 mm long. Its wire is 14 AWG. It uses the crimp termination method.