Microchip TechnologySM16LC15CE3/TR13Supresores ESD
ESD Suppressor Diode TVS Bi-Dir 15V 30Vc 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
TVS | |
Octal | |
Bi-Directional | |
8 | |
15 | |
16.7 | |
30 | |
5 | |
1 | |
1 | |
300 | |
25(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4.01(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |