30
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
30
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
Altavoces
SM170808-2 - DB Unlimited
Video Transcript
DB Unlimited
SM170808-2
Altavoces
Speakers 850Hz 1W 93.5dBA 8Ohm Rectangular Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
850
Frequency Range (Hz)
850 to 10000
Sound Pressure (dBA)
93.5
Impedance (Ohm)
8
Rated Input Power (W)
0.7
Maximum Input Power (W)
1
Shape
Rectangular
Termination Method
Solder Pad
Cone Material
Polymer
Packaging
Tray
Product Weight (g)
1.3
Product Length (mm)
17
Product Depth (mm)
12
Product Height (mm)
2.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 300
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: