SOURIAUSM24M1S6Contacto del conector
Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This SM24M-1S6 connector contact from Souriau will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 24 AWG. This product is 28 mm long. It uses the crimp termination method.