VishaySM5S26AHE3_A/ITVS
Diode TVS Single Uni-Dir 26V 3.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 5(Max) - 0.4(Min) |
Package Width | 8.7(Max) |
Package Length | 13.7(Max) |
PCB changed | 1 |
Tab | Tab |
Standard Package Name | DO |
Supplier Package | DO-218AB |
2 | |
Lead Shape | J-Lead |