Sanken ElectricSMA4036BJT Darlington
Trans Darlington NPN 120V 2A 4000mW 15-Pin SIP
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NPN | |
Hex | |
6 | |
120 | |
120 | |
6 | |
2.2@2mA@1A | |
2 | |
10 | |
1.5@2mA@1A | |
50 | |
2000@1A@4V | |
4000 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 4 |
Package Length | 31 |
PCB changed | 15 |
Standard Package Name | SIP |
Supplier Package | SIP |
15 | |
Lead Shape | Through Hole |