STMicroelectronics SMA6T10AY TVS

Diode TVS Single Uni-Dir 8.6V 600W 2-Pin SMA T/R Automotive AEC-Q101

Especificaciones técnicas del producto

Protect users and systems from electrostatic discharge with this tvs SMA6T10AY ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 18.6 V. This ESD diode has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration.

Símbolos y Huellas

5,000 piezas: Se puede enviar en 2 días

    Total $1,233.00 Precio para 5000

    • (5000)

      Se puede enviar en 2 días

      Se envía desde:
      Países Bajos
      Código de fecha:
      +
      Plazo de entrega del fabricante:
      21 semanas
      • En stock: 5,000 piezas
      • Price: $0.2466
    SMA6T10AY

    SMA6T10AY STMicroelectronics

    $0.25 Precio para 5000

    STMicroelectronicsSMA6T10AYTVS

    Diode TVS Single Uni-Dir 8.6V 600W 2-Pin SMA T/R Automotive AEC-Q101

    Protect users and systems from electrostatic discharge with this tvs SMA6T10AY ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 18.6 V. This ESD diode has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration.

    5,000 piezas: Se puede enviar en 2 días

      Total$1,233.00Price for 5000

      • (5000)

        Se puede enviar en 2 días

        Ships from:
        Países Bajos
        Date Code:
        +
        Manufacturer Lead Time:
        21 semanas
        • In Stock: 5,000 piezas
        • Price: $0.2466