Diodes IncorporatedSMAJ15CA-13-FTVS

Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R

Get protected with this SMAJ15CA-13-F TVS diode manufactured from Diodes Zetex. Its test current is 1 mA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part if shipping to the United States

Total en Stock: 80,000 piezas

Regional Inventory: 5,000

    Total$0.08Price for 1

    5,000 en existencias: Se puede enviar hoy

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2402+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      China
         
      • Price: $0.0778
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2402+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.0778
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2407+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Taiwán
      • In Stock: 75,000 piezas
      • Price: $0.0739