KYOCERA AVX Components CorporationSMAJ45ATVS
TVS Diode Single Uni-Dir 45V 400W 2-Pin SMA
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.23(Max) mm |
Package Width | 2.92(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |