Micro Commercial ComponentsSMAJ4737A-TPZener
Diode Zener Single 7.5V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
7.5 | |
5% | |
1000 | |
34 | |
10 | |
4 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This SMAJ4737A-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 34 mA. Its maximum leakage current is 10 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.