Micro Commercial ComponentsSMAJ4741A-TPZener
Diode Zener Single 11V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This SMAJ4741A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 23 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.