Micro Commercial ComponentsSMAJ4743A-TPZener
Diode Zener Single 13V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
13 | |
5% | |
1.2 | |
1000 | |
19 | |
5 | |
10 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Check out this perfect SMAJ4743A-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. Its test current is 19 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |