Micro Commercial ComponentsSMAJ4751A-TPZener
Diode Zener Single 30V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
30 | |
5% | |
1000 | |
8.5 | |
5 | |
40 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Check out this perfect SMAJ4751A-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its test current is 8.5 mA. Its maximum power dissipation is 1000@Ta=50C mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.