Micro Commercial ComponentsSMAJ4757A-TPZener
Diode Zener Single 51V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
51 | |
5% | |
1000 | |
5 | |
5 | |
95 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
Check out this perfect SMAJ4757A-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 5 mA. Its maximum leakage current is 5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 51 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.