Micro Commercial ComponentsSMAJ4764A-TPZener
Diode Zener Single 100V 5% 1000mW 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
100 | |
5% | |
1000 | |
2.5 | |
5 | |
350 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
This SMAJ4764A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 2.5 mA. Its maximum leakage current is 5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 100 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |