Micro Commercial ComponentsSMBJ5352B-TPZener
Diode Zener Single 15V 5% 5000mW 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Single | |
15 | |
5% | |
250 | |
5000 | |
75 | |
1 | |
315 | |
2.5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 3.94(Max) |
Package Length | 4.85(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Check out this perfect SMBJ5352B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 315 mA. Its test current is 75 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.