Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 6.25(Max) |
Package Length | 7.15(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
EDA / CAD Models |