KYOCERA AVX Components CorporationSMCJ12ATVS
Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin SMC
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 6.23(Max) mm |
Package Length | 7.12(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |