Micro Commercial ComponentsSMCJ26CA-TPTVS

Diode TVS Single Bi-Dir 26V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMCJ26CA-TP TVS diode. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500(Min) W. Its test current is 1 mA. This device's maximum clamping voltage is 42.1 V and minimum breakdown voltage is 28.9 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.1457
    1. 3000+$0.1457