Micro Commercial ComponentsSMCJ70CA-TPTVS

Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMCJ70CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500(Min) W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.8 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0964
    1. 3000+$0.0964
    2. 6000+$0.0954
    3. 9000+$0.0945
    4. 12000+$0.0935
    5. 15000+$0.0926
    6. 24000+$0.0917
    7. 30000+$0.0908
    8. 45000+$0.0899
    9. 75000+$0.0890