CUI IncSMI6-12-V-P6Adaptador incorporado externo
Plug-In Adapter Single-OUT 12V 0.5A 6W
Compliant | |
EAR99 | |
Obsolete | |
SMI6-12-V-P6 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.5 | |
6 | |
4242VDC(Typ) | |
1%(Typ) | |
5%(Typ) | |
0.3 | |
47 to 63 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.5x5.5 | |
No | |
200mV(Max) | |
Over Voltage|Short Circuit | |
0 | |
40 | |
68.5 | |
Mounting | Plug in |
Package Height | 30 |
Package Width | 40.5 |
Package Length | 64 |