RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Categoría del producto | Chip LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | GaAlAs |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.4x1.25x0.5 |
Lens Appearance | Milky White Diffused |
Mounting Orientation | Top Mount |
Intensity | 10mcd |
Peak Wavelength (nm) | 585 |
Viewing Angle (°) | 140 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5(Min) |
Internal Protection | No |
Maximum Power Dissipation (mW) | 50 |
Typical Forward Voltage (V) | 2.1 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Lead Standoff | No |
Supplier Color | Yellow |
Special Color | Yellow |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |
Lead Shape | No Lead |