SamtecSMM-104-02-S-D-K-TRCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD TIGER EYE™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this socket strip SMM-104-02-S-D-K-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 350 VAC. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 8 mm long, 3.68 mm tall and 6.3 mm deep. SMM-104-02-S-D-K-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.