RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | Yes |
PPAP | Yes |
Type | NPN |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 30 |
Maximum Collector-Emitter Voltage (V) | 25 |
Maximum Collector-Emitter Voltage Range (V) | 20 to 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.4mA@4mA |
Maximum Emitter Base Voltage (V) | 3 |
Maximum Emitter Cut-Off Current (nA) | 100 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 120@4mA@10V |
Minimum DC Current Gain Range | 120 to 200 |
Maximum Junction Ambient Thermal Resistance | 556°C/W |
Typical Output Capacitance (pF) | 0.7(Max) |
Maximum Power Dissipation (mW) | 300 |
Maximum Transition Frequency (MHz) | 800(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |