STMicroelectronicsSMP0720SCMCDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 65V 61A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 3.95(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this SMP0720SCMC SCR thyristor from STMicroelectronics. This device has a surge current rating of 61. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 65 V, while its repetitive peak reverse voltage is 65 V.