STMicroelectronicsSMP100LC-400Dispositivos de protección de sobretensión del tiristor

Thyristor Surge Protection Devices 400V 24A 2-Pin DO-214AA T/R

This SMP100LC-400 SCR thyristor from STMicroelectronics can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 24. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2432+
    Manufacturer Lead Time:
    15 semanas
    Country Of origin:
    China
    • Price: $0.5837
    1. 2500+$0.5837