knitter-switchSMR 5010 TConmutador DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 15VDC Gull Wing 20000Cycles SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
Subminiature Rotary Coded Switch | |
Flush Screwdriver | |
SP10T | |
N.O./N.C. | |
10 | |
0.03@15VDC | |
100 | |
15 | |
250VAC | |
1000 | |
100 | |
20000 | |
BCD | |
0 | |
Protective Tape | |
Case | |
Protective Tape | |
Surface Mount | |
Gull Wing | |
5 | |
12.25 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
10 | |
10 | |
4.9 | |
10 | |
13 | |
5.1 |
Use Knitter-Switch's SMR5010T dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 15VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SMR5010T DIP switch has a gull wing termination style. The maximum DC voltage rating is 15 VDC. This product is 10 mm long, 5.1 mm tall and 13 mm deep.