SOURIAUSMS12GE4Conector rectangular

Conn Rectangular M 12 POS 5.08mm Solder ST Thru-Hole

This qikmate SMS12GE4 USB connector from Souriau will keep your versatile electrical connections strong and reliable. This male connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. This is a 4-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 7.5 A. SMS12GE4 is housed in thermoplastic. This harting connector has an operating temperature of -55 to 125 °C. This product is 35.1 mm long, 20.4 mm tall and 16.2 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    16 semanas
    • Price: $6.888
    1. 1+$6.888
    2. 1000+$6.396