30
NewProducts
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
30
NewProducts
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
Conectores de Entrada/Salida
Conectores rectangulares
SMS36GE4 - SOURIAU
Video Transcript
SOURIAU
SMS36GE4
Conector rectangular
Conn Rectangular M 36 POS 5.08mm Solder ST Thru-Hole
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Qikmate
Number of Contacts
36
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
34.9
Product Depth (mm)
46.5
Product Height (mm)
20.4
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$17.20
1+
$17.20
1000+
$16.95