SOURIAUSMS3PH-3TR29Conector rectangular

Conn Rectangular PIN 3 POS 5.08mm Solder RA Thru-Hole

Reduce safety concerns with this qikmate SMS3PH-3TR29 header connector from Souriau which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 5 A. It uses the solder termination method. SMS3PH-3TR29 is housed in black thermoplastic. This product is 31.2 mm long, 9.4 mm tall and 22.9 mm deep. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    25 semanas
    • Price: $5.792
    1. 1+$5.792
    2. 250+$5.734
    3. 1000+$5.677