30
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
30
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
Conectores de Entrada/Salida
Conectores rectangulares
SMS3RE4TR29 - SOURIAU
Video Transcript
SOURIAU
SMS3RE4TR29
Conector rectangular
Conn Rectangular M 3 POS 5.08mm Solder ST Thru-Hole
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Qikmate
Gender
RCP
Number of Contacts
3
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Less Contact
No
Product Length (mm)
7.3
Product Depth (mm)
16.2
Product Height (mm)
14.1
Contact Material
Copper Alloy
Contact Plating
Tin Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
18 semanas
Price:
$13.341
1+
$13.341
500+
$13.208
1000+
$13.076
2500+
$12.862
5000+
$12.269