Más Buscadas
STMicroelectronicsSMTPA120Dispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 120V 16A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Quickly respond to surges with this SMTPA120 SCR thyristor from STMicroelectronics. This device has a surge current rating of 16. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.
EDA / CAD Models |