RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992c. |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Categoría del producto | Transceiver |
Modulation Technique | GFSK |
Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
Maximum RF Operating Frequency (MHz) | 868 |
Operating Band Frequency (MHz) | 868 |
Minimum Operating Supply Voltage | 1.9V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Mounting | Surface Mount |
Supplier Package | SMD |