Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | PQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | PQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |