Texas InstrumentsSN74AHC123ADGVRE4Multivibradores Monoestables
Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin TVSOP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.7(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TVSOP |
16 | |
Lead Shape | Gull-wing |
If you are looking for a way to get notified in the event a condition is met within your project, the SN74AHC123ADGVRE4 monostable multivibrator from Texas Instruments can easily accomplish this task. This monostable multivibrator has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
EDA / CAD Models |