Texas InstrumentsSN74ALS137ADDecodificadores y demultiplexores
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
SN74ALS137AD | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Safety is important to allow for products to safely fail, implement this SN74ALS137AD from Texas Instruments to decode multiplexed or non-binary data. This decoder has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |