Texas InstrumentsSN74AUC2G07YZPRBúferes y controladores de línea
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.92(Max) |
Package Length | 1.42(Max) |
PCB changed | 6 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
6 | |
Lead Shape | Ball |
Leading the input to the transmission line this SN74AUC2G07YZPR buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 2.7 V.
EDA / CAD Models |