Más Buscadas

Texas InstrumentsSN74AVC32T245ZKERTraductores de nivel

Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR T/R

Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74AVC32T245ZKER level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.

A datasheet is only available for this product at this time.