Texas InstrumentsSN74HC240PWTBúferes y controladores de línea

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

By driving the input to the transmission line this SN74HC240PWT buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

A datasheet is only available for this product at this time.