EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Identity Comparator | |
HC | |
8 | |
Inverting | |
210@2V|36@6V|42@4.5V | |
265 | |
CMOS | |
A=B | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
50 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
The Texas Instruments identity comparator SN74HC688DW logic comparator will compare two different bitwise numbers, giving you more complexity within your logic. This logic comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |