Texas InstrumentsSN74LS145DRDecodificadores y demultiplexores
Decoder/Driver Single 4-to-10 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Choose between multiple outputs given a certain selection inputs with this SN74LS145DR from Texas Instruments. With an open collector output, this is power management at its best. This decoder has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |