Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 3.7(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TVSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |