EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LVC | |
AND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
3.9@3.3V|4.6@2.7V | |
11.3 | |
CMOS | |
Push-Pull | |
24 | |
-24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
1 | |
50 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |