Más Compradas

Texas InstrumentsSN74LVC1G17DRLRBúferes y controladores de línea

Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-553 T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74LVC1G17DRLR buffer and line driver from Texas Instruments. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

A datasheet is only available for this product at this time.