Texas InstrumentsSN74LVC1G240DRYRBúferes y controladores de línea

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 6-Pin USON T/R

Leading the input to the transmission line this SN74LVC1G240DRYR buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.1413
    1. 5000+$0.1413
    2. 10000+$0.1410
    3. 15000+$0.1407
    4. 20000+$0.1404
    5. 25000+$0.1400
    6. 30000+$0.1397
    7. 40000+$0.1394
    8. 50000+$0.1390
    9. 100000+$0.1387