Texas InstrumentsSN74LVC2G07YZPRBúferes y controladores de línea

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin DSBGA T/R

By driving the input to the transmission line this SN74LVC2G07YZPR buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    Country Of origin:
    China
    • Price: $0.8947
    1. 3000+$0.8947
    2. 6000+$0.8736