Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LVC | |
Multiplexer | |
4 x 2:1 | |
1 | |
8 | |
1 | |
1 | |
4 | |
0 | |
Non-Inverting | |
5.4@3.3V|6.2@2.7V | |
8.2 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
24 | |
-24 | |
2 | |
2.5|3.3 | |
3.6 | |
5 | |
10 | |
50 | |
Single | |
500 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 9.09(Max) |
Package Length | 9.09(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
20 | |
Lead Shape | No Lead |